Add To Favorites
Product Overview
Digi-Key Part Number HS364-ND
Quantity Available 12.130
Can ship immediately
Manufacturer

Manufacturer Part Number

576802B03700G

Description HEATSINK TO220 CLIPON W/TAB.75"
Expanded Description Heat Sink TO-220, TO-262 Aluminum 1W @ 30°C Board Level
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Standard Heatsinks Catalog
Product Training Modules How to Select a Heat Sink
Catalog Page 2393 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Aavid Thermalloy

Series -
Part Status Active
Type Board Level
Package Cooled TO-220, TO-262
Attachment Method Clip and PC Pin
Shape Rectangular, Fins
Length 0.748" (19.00mm)
Width 0.500" (12.70mm)
Diameter -
Height Off Base (Height of Fin) 0.500" (12.70mm)
Power Dissipation @ Temperature Rise 1W @ 30°C
Thermal Resistance @ Forced Air Flow 7.0°C/W @ 400 LFM
Thermal Resistance @ Natural 27.3°C/W
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 041932
HS364

23:49:35 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,51400 5,14
25 0,48880 12,22
50 0,47580 23,79
100 0,46940 46,94
250 0,43720 109,30
500 0,41148 205,74
1.000 0,37289 372,89
5.000 0,36003 1.800,15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback