Add To Favorites
Product Overview
Digi-Key Part Number HS377-ND
Quantity Available 4.793
Can ship immediately
Manufacturer

Manufacturer Part Number

566010B03400G

Description HEATSINK W/TAB BLACK
Expanded Description Heat Sink Multiwatt, SIP Aluminum 2W @ 30°C Board Level, Vertical
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Standard Heatsinks Catalog
Product Training Modules How to Select a Heat Sink
Featured Product Slide-On Heat Sinks
Catalog Page 2393 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Aavid Thermalloy

Series -
Part Status Active
Type Board Level, Vertical
Package Cooled Multiwatt, SIP
Attachment Method Clip and PC Pin
Shape Rectangular, Fins
Length 1.220" (30.99mm)
Width 1.000" (25.40mm)
Diameter -
Height Off Base (Height of Fin) 0.500" (12.70mm)
Power Dissipation @ Temperature Rise 2W @ 30°C
Thermal Resistance @ Forced Air Flow 4°C/W @ 300 LFM
Thermal Resistance @ Natural 11.5°C/W
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
  • RA-T2X-25E - Ohmite | RA-T2X-25E-ND DigiKey Electronics
  • RA-T2X-25E
  • Ohmite
  • HEATSINK FOR TO-220 218 247 1.0"
  • Unit Price 1,86000
  • RA-T2X-25E-ND
Additional Resources
Standard Package ? 500
Other Names 042003
HS377

02:40:08 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30
10 1,23100 12,31
25 1,19880 29,97
50 1,16660 58,33
100 1,10180 110,18
250 1,03692 259,23
500 0,97212 486,06
1.000 0,90731 907,31
5.000 0,87490 4.374,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback