Add To Favorites
Product Overview
Digi-Key Part Number HS260-ND
Quantity Available 4.207
Can ship immediately
Manufacturer

Manufacturer Part Number

500103B00000G

Description HEATSINK TO-3 10W H=.50" BLK
Expanded Description Heat Sink TO-3 Aluminum 6W @ 50°C Board Level
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Standard Heatsinks Catalog
Product Training Modules How to Select a Heat Sink
Catalog Page 2392 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Aavid Thermalloy

Series -
Part Status Active
Type Board Level
Package Cooled TO-3
Attachment Method Bolt On
Shape Square, Pin Fins
Length 1.81" (45.97mm)
Width 1.810" (45.97mm)
Diameter -
Height Off Base (Height of Fin) 0.500" (12.70mm)
Power Dissipation @ Temperature Rise 6W @ 50°C
Thermal Resistance @ Forced Air Flow 2.5°C/W @ 400 LFM
Thermal Resistance @ Natural 7.2°C/W
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 001062
500103B00000
6001B-2
HS260

08:27:11 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,38000 3,38
10 3,29000 32,90
25 3,20120 80,03
50 3,02320 151,16
100 2,84530 284,53
250 2,66752 666,88
500 2,57858 1.289,29
1.000 2,31185 2.311,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback