Add To Favorites
Product Overview
Digi-Key Part Number 320105B00000G-ND
Quantity Available 1.393
Can ship immediately
Manufacturer

Manufacturer Part Number

320105B00000G

Description TO-5 PUSH-ON HEATSINK 6.35MM
Expanded Description Heat Sink TO-5 Aluminum 0.6W @ 40°C Board Level
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Standard Heatsinks Catalog
Product Training Modules How to Select a Heat Sink
Featured Product Slide-On Heat Sinks
Product Attributes Select All
Categories
Manufacturer

Aavid Thermalloy

Series -
Part Status Active
Type Board Level
Package Cooled TO-5
Attachment Method Press Fit
Shape Cylindrical
Length -
Width -
Diameter 0.318" (8.07mm) ID, 0.500" (12.70mm) OD
Height Off Base (Height of Fin) 0.250" (6.35mm)
Power Dissipation @ Temperature Rise 0.6W @ 40°C
Thermal Resistance @ Forced Air Flow 35°C/W @ 200 LFM
Thermal Resistance @ Natural 63°C/W
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 000512

05:57:53 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,51700 15,17
25 1,47720 36,93
50 1,43760 71,88
100 1,35760 135,76
250 1,27780 319,45
500 1,19794 598,97
1.000 1,11807 1.118,07
5.000 1,07814 5.390,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback