

EVAL-ADUMQSEBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADUMQSEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUMQSEBZ |
Description | EVAL BOARD FOR 16-QSOP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16-QSOP, 16-SOIC iCoupler® Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Function | - | |
Embedded | No | |
Utilized IC / Part | 16-QSOP, 16-SOIC | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,64000 € | 29,64 € |
| Unit Price without VAT: | 29,64000 € |
|---|---|
| Unit Price with VAT: | 35,86440 € |

