Add To Favorites
Product Overview
Digi-Key Part Number 1613-1030-ND
Quantity Available 94
Can ship immediately
Manufacturer

Manufacturer Part Number

PICADILLO-35T

Description LCD 3.5" TFT LCD PIC32MX795F512L
Expanded Description Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I²C, SPI 3.5" (88.90mm) 320 x 480
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

4D Systems Pty Ltd

Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen Resistive
Diagonal Screen Size 3.5" (88.90mm)
Viewing Area 73.40mm W x 49.00mm H
Backlight LED - White
Dot Pixels 320 x 480
Interface I²C, SPI
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.15mm W x 0.15mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1613-1030
PICADILLO35T

07:13:44 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 92,43000 92,43
10 83,18400 831,84
50 80,87320 4.043,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback