Add To Favorites
Product Overview
Digi-Key Part Number P50E-050P1-S1-EA-ND
Quantity Available 137
Can ship immediately
Manufacturer

Manufacturer Part Number

P50E-050P1-S1-EA

Description PAK50 CONN
Expanded Description 50 Positions Plug Connector 0.050" (1.27mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets P50E Series
Short Form Catalog
Other Related Documents Interconnect Mating Guide
Product Attributes Select All
Categories
Manufacturer

3M

Series Pak 50, P50E
Packaging ? Tube ?
Part Status Active
Connector Type Plug
Contact Type Center Strip Contact
Pitch 0.050" (1.27mm)
Number of Positions 50
Number of Positions Loaded All
Number of Rows 2
Row Spacing -
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Features -
Contact Mating Length -
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Color Black
 
Additional Resources
Standard Package ? 200
Other Names 0-00-51111-73961-7
5111173961
51111739617
80000906612
P50E050P1S1EA

11:49:07 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,76000 5,76
10 5,51900 55,19
25 5,03880 125,97
50 4,79900 239,95
100 4,55910 455,91
250 4,07916 1.019,79
500 3,83920 1.919,60
1.000 3,35930 3.359,30
2.500 3,19134 7.978,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback