Add To Favorites
Product Overview
Digi-Key Part Number 3M5447CT-ND
Quantity Available 813
Can ship immediately
Manufacturer

Manufacturer Part Number

N7E50-M516RB-40-WF

Description CONN COMPACT FLASH CARD R/A SMD
Expanded Description 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 7E50 Series
Short Form Catalog
Video File CF Card Header
Catalog Page 511 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

3M

Series 7E50
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type CompactFlash® - Type I, II
Number of Positions 50
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Card Guide
Height Above Board 0.248" (6.30mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Associated Product
  • 7E50-B516-05 - 3M | 3M5436-ND DigiKey Electronics
  • 7E50-B516-05
  • 3M
  • CONN COMPACT FLASH CARD
  • Unit Price 3,27000
  • 3M5436-ND
  • 7E50-B316-04 - 3M | 3M5435-ND DigiKey Electronics
  • 7E50-B316-04
  • 3M
  • CONN COMPACT FLASH CARD
  • Unit Price 2,15000
  • 3M5435-ND
  • 7E50-B716-05 - 3M | 3M5437-ND DigiKey Electronics
  • 7E50-B716-05
  • 3M
  • CONN COMPACT FLASH CARD
  • Unit Price 3,16000
  • 3M5437-ND
Additional Resources
Standard Package ? 1
Other Names 3M5447CT

13:04:47 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,08000 7,08
10 6,77900 67,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M5447TR-ND
  • Minimum Quantity: 90
  • Quantity Available: 810 - Immediate
  • Unit Price: 5,35889
Send Feedback