Add To Favorites
Product Overview
Digi-Key Part Number N4626-2300-RB-ND
Quantity Available 1.386
Can ship immediately
Manufacturer

Manufacturer Part Number

N4626-2300-RB

Description CONN HEADER 26POS .100 SMD GOLD
Expanded Description 26 Positions Header, Shrouded Connector 0.100" (2.54mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets N4600 Series Datasheet
Short Form Catalog
Product Training Modules IDC Wiremount Connectors Primer
Product Attributes Select All
Categories
Manufacturer

3M

Series N4600
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 26
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock/Eject Hooks, Long
Contact Mating Length 0.243" (6.17mm)
Features Mounting Flange
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Black
 
Mating Products
  • 89126-0103 - 3M | 3M11967-ND DigiKey Electronics
  • 89126-0103
  • 3M
  • CONN SOCKET 26 POS IDC W/STR REL
  • Unit Price 1,53000
  • 3M11967-ND
  • 8526-4500PL - 3M | MSPV26-ND DigiKey Electronics
  • 8526-4500PL
  • 3M
  • CONN SOCKET PCB VERT 26POS .1"
  • Unit Price 5,16000
  • MSPV26-ND
Additional Resources
Standard Package ? 100
Other Names 05111166007
5111166007
51111660072
80000902835
N4626-2300RB
N4626-2300RB-ND
N46262300RB

16:16:07 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,64000 13,64
10 12,40100 124,01
25 12,09080 302,27
50 11,16060 558,03
100 10,54050 1.054,05
250 9,61048 2.402,62
500 8,99044 4.495,22
1.000 8,24641 8.246,41
2.500 8,06040 20.151,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback