Add To Favorites
Product Overview
Digi-Key Part Number MSH24ECT-ND
Quantity Available 260
Can ship immediately
Manufacturer

Manufacturer Part Number

D2524-6V0C-AR-WE

Description CONN HEADER 24POS SMD VERT 10AU
Expanded Description 24 Positions Header Connector 0.100" (2.54mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets D2500 Drawing
Short Form Catalog
Product Training Modules IDC Wiremount Connectors Primer
Catalog Page 45 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

3M

Series D2500
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Number of Positions 24
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating 0.243" (6.17mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10µin (0.25µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features Keying Slot, Pick and Place
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1.75A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39µin (1.00µm)
Applications -
 
Mating Products
  • 89124-0101 - 3M | MKC24A-ND DigiKey Electronics
  • 89124-0101
  • 3M
  • CONN 24 POS IDC SOCKET GOLD POL
  • Unit Price 1,45000
  • MKC24A-ND
  • 89124-0001 - 3M | MSC24A-ND DigiKey Electronics
  • 89124-0001
  • 3M
  • CONN 24 POS IDC SOCKET GOLD
  • Unit Price 1,45000
  • MSC24A-ND
  • D89124-0131HK - 3M | MKC24E-ND DigiKey Electronics
  • D89124-0131HK
  • 3M
  • CONN 24POS IDC SOCKET GOLD W/POL
  • Unit Price 1,04000
  • MKC24E-ND
  • 3626-6600 - 3M | MKC24K-ND DigiKey Electronics
  • 3626-6600
  • 3M
  • SOCK CONN 24 CONT OPEN W/POL GLD
  • Unit Price 4,04000
  • MKC24K-ND
Associated Product
  • N3518 - 3M | MHA100-ND DigiKey Electronics
  • N3518
  • 3M
  • POLARIZING KEY BLACK LCP
  • Unit Price 0,42000
  • MHA100-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MSH24ECT

05:22:35 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,77000 3,77
10 3,61400 36,14
25 3,31280 82,82
50 3,16200 158,10
100 3,01140 301,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MSH24ETR-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 2,73760
  • Digi-Reel® ? : MSH24EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 260 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback