Add To Favorites
Product Overview
Digi-Key Part Number 3M15499-ND
Quantity Available 1.188
Can ship immediately
Manufacturer

Manufacturer Part Number

CP2-SB110-G1-KR

Description CONN RCPT TYPE B 110POS R/A
Expanded Description 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CP2 Press-Fit Socket Type A
Product Attributes Select All
Categories
Manufacturer

3M

Series MetPak™ CP2
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Connector Style B 22
Number of Positions 110
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Connector Usage CompactPCI
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Current Rating -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Features Upper Shield
 
You May Also Be Interested In
Additional Resources
Standard Package ? 420
Other Names 00051119905946
3M15499
5111990594
51119905946
80001203381
CP2-SB110-G1-KR-ND

20:34:46 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,21000 6,21
10 5,94800 59,48
25 5,43080 135,77
50 5,17220 258,61
100 4,91350 491,35
250 4,39632 1.099,08
500 4,13772 2.068,86
1.000 3,62050 3.620,50
2.500 3,43948 8.598,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback