Add To Favorites
Product Overview
Digi-Key Part Number 3M9096-ND
Quantity Available 169
Can ship immediately
Manufacturer

Manufacturer Part Number

CHG-2020-001010-KCP

Description CONN RECEPT IDC 20POS 28-26 AWG
Expanded Description 20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series CHG
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 20
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 26-28 AWG
Features Closed End
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Gray
 
Mating Products
  • 30320-6002HB - 3M | 3M11932-ND DigiKey Electronics
  • 30320-6002HB
  • 3M
  • CONN HEADER 20POS DL STR GOLD
  • Unit Price 0,76000
  • 3M11932-ND
  • 2520-6002UB - 3M | MHB20K-ND DigiKey Electronics
  • 2520-6002UB
  • 3M
  • SHROUDED HEADER 20 POS STRAIGHT
  • Unit Price 3,00000
  • MHB20K-ND
  • 30320-5002HB - 3M | 3M15454-ND DigiKey Electronics
  • 30320-5002HB
  • 3M
  • CONN HEADER 20POS DL R/A GOLD
  • Unit Price 0,91000
  • 3M15454-ND
  • D2520-6002-AR - 3M | MHC20E-ND DigiKey Electronics
  • D2520-6002-AR
  • 3M
  • CONN HEADER 20POS VERT 10GOLD
  • Unit Price 1,83000
  • MHC20E-ND
Associated Product
  • 3435-0 - 3M | 3M9123-ND DigiKey Electronics
  • 3435-0
  • 3M
  • CONN SOCKET KEYING PLUG
  • Unit Price 0,25000
  • 3M9123-ND
Tooling
  • 3624-41 - 3M | 3M9126-ND DigiKey Electronics
  • 3624-41
  • 3M
  • TOOL HEAD ASSY 28-22AWG 1&2ROW
  • Unit Price 800,71000
  • 3M9126-ND
Additional Resources
Standard Package ? 100
Other Names 00054007664390
05400766439
3M9096
5400766439
54007664390
80610421473
CHG-2020-001010-KCP-ND
CHG2020001010KCP

13:32:55 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,30000 6,30
10 6,03600 60,36
25 5,51120 137,78
50 5,24860 262,43
100 4,98620 498,62
250 4,46136 1.115,34
500 4,19892 2.099,46
1.000 3,67405 3.674,05
2.500 3,49034 8.725,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback