Add To Favorites
Product Overview
Digi-Key Part Number 3M9563CT-ND
Quantity Available 565
Can ship immediately
Manufacturer

Manufacturer Part Number

963116-2000-AR-PR

Description CONN SOCKET SGL 16POS GOLD SMD
Expanded Description 16 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 963
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 16
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.295" (7.50mm)
Contact Length - Post -
Operating Temperature -25°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 2A
Voltage Rating 1000VDC
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 40µin (1.02µm)
 
Mating Products
  • 961116-6404-AR - 3M | 3M9454-ND DigiKey Electronics
  • 961116-6404-AR
  • 3M
  • CONN HEADER VERT SGL 16POS GOLD
  • Unit Price 1,03000
  • 3M9454-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3M9563CT

03:19:20 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98
10 2,85900 28,59
25 2,62080 65,52
50 2,50160 125,08
100 2,38250 238,25
250 2,08472 521,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9563TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: 1,84107
  • Digi-Reel® ? : 3M9563DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 565 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 963116-2000-AR-TP-ND
  • Minimum Quantity: 480  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,72063
  • Tube ? : 963116-2000-AR-PT-ND
  • Minimum Quantity: 450  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,79718
Send Feedback