Add To Favorites
Product Overview
Digi-Key Part Number 3M9511CT-ND
Quantity Available 311
Can ship immediately
Manufacturer

Manufacturer Part Number

961230-5500-AR-PR

Description CONN HEADER R/A 30POS GOLD SMD
Expanded Description 30 Positions Header, Unshrouded Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Unshrouded
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 30
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Mating Length 0.230" (5.84mm)
Features -
Contact Finish Gold
Contact Finish Thickness Flash
Color Black
 
Mating Products
  • 960230-7102-AR - 3M | 3M9546-ND DigiKey Electronics
  • 960230-7102-AR
  • 3M
  • CONN SOCKET DUAL R/A 30POS GOLD
  • Unit Price 4,92000
  • 3M9546-ND
Additional Resources
Standard Package ? 1
Other Names 3M9511CT

03:58:02 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,41000 6,41
10 6,15700 61,57
25 5,64440 141,11
50 5,38780 269,39
100 5,13110 513,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9511TR-ND
  • Minimum Quantity: 300
  • Quantity Available: 300 - Immediate
  • Unit Price: 4,08153
  • Digi-Reel® ? : 3M9511DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 311 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 961230-5500-AR-TP-ND
  • Minimum Quantity: 224  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,22313
  • Tube ? : 961230-5500-AR-PT-ND
  • Minimum Quantity: 176  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,41506
Send Feedback