Add To Favorites
Product Overview
Digi-Key Part Number 3M9463-ND
Quantity Available 1.055
Can ship immediately
Manufacturer

Manufacturer Part Number

961224-6404-AR

Description CONN HEADER VERT DUAL 24POS GOLD
Expanded Description 24 Positions Header, Unshrouded Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Unshrouded
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 24
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Mating Length 0.217" (5.50mm)
Features -
Contact Finish Gold
Contact Finish Thickness Flash
Color Black
 
Mating Products
  • 960224-6202-AR - 3M | 3M9529-ND DigiKey Electronics
  • 960224-6202-AR
  • 3M
  • CONN SOCKET DUAL VERT 24POS GOLD
  • Unit Price 3,31000
  • 3M9529-ND
  • 960224-7102-AR - 3M | 3M9545-ND DigiKey Electronics
  • 960224-7102-AR
  • 3M
  • CONN SOCKET DUAL R/A 24POS GOLD
  • Unit Price 3,94000
  • 3M9545-ND
You May Also Be Interested In
  • 961210-6404-AR - 3M | 3M9460-ND DigiKey Electronics
  • 961210-6404-AR
  • 3M
  • CONN HEADER VERT DUAL 10POS GOLD
  • Unit Price 0,67000
  • 3M9460-ND
  • 961120-6404-AR - 3M | 3M9455-ND DigiKey Electronics
  • 961120-6404-AR
  • 3M
  • CONN HEADER VERT SGL 20POS GOLD
  • Unit Price 1,31000
  • 3M9455-ND
  • 961216-6404-AR - 3M | 3M9461-ND DigiKey Electronics
  • 961216-6404-AR
  • 3M
  • CONN HEADER VERT DUAL 16POS GOLD
  • Unit Price 1,06000
  • 3M9461-ND
Additional Resources
Standard Package ? 1.000
Other Names 3M9463
5111105535
51111055359
9612246404AR
DE500042200
ZZ150353821

02:03:27 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45
10 1,31700 13,17
25 1,23640 30,91
50 1,18240 59,12
100 1,12870 112,87
250 1,02124 255,31
500 0,94060 470,30
1.000 0,80623 806,23
2.500 0,75248 1.881,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback