Add To Favorites
Product Overview
Digi-Key Part Number 3M9454-ND
Quantity Available 2.125
Can ship immediately
Manufacturer

Manufacturer Part Number

961116-6404-AR

Description CONN HEADER VERT SGL 16POS GOLD
Expanded Description 16 Positions Header, Unshrouded Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Unshrouded
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 16
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Features -
Contact Mating Length 0.217" (5.50mm)
Contact Finish Gold
Contact Finish Thickness Flash
Color Black
 
Mating Products
  • 960116-6202-AR - 3M | 3M9520-ND DigiKey Electronics
  • 960116-6202-AR
  • 3M
  • CONN SOCKET SGL VERT 16POS GOLD
  • Unit Price 2,36000
  • 3M9520-ND
You May Also Be Interested In
  • 960116-6202-AR - 3M | 3M9520-ND DigiKey Electronics
  • 960116-6202-AR
  • 3M
  • CONN SOCKET SGL VERT 16POS GOLD
  • Unit Price 2,36000
  • 3M9520-ND
  • 961206-6404-AR - 3M | 3M9459-ND DigiKey Electronics
  • 961206-6404-AR
  • 3M
  • CONN HEADER VERT DUAL 6POS GOLD
  • Unit Price 0,40000
  • 3M9459-ND
Additional Resources
Standard Package ? 1.000
Other Names 3M9454
5111105152
51111051528
9611166404AR
DE500041897

02:45:44 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,93000 9,30
25 0,87520 21,88
50 0,83880 41,94
100 0,80240 80,24
250 0,72944 182,36
500 0,65650 328,25
1.000 0,58356 583,56
2.500 0,52885 1.322,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback