Add To Favorites
Product Overview
Digi-Key Part Number 3M9453-ND
Quantity Available 2.467
Can ship immediately
Manufacturer

Manufacturer Part Number

961114-6404-AR

Description CONN HEADER VERT SGL 14POS GOLD
Expanded Description 14 Positions Header Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Unshrouded
Number of Positions 14
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.217" (5.50mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Ingress Protection -
 
Mating Products
  • 960114-6202-AR - 3M | 3M9519-ND DigiKey Electronics
  • 960114-6202-AR
  • 3M
  • CONN SOCKET SGL VERT 14POS GOLD
  • Unit Price 2,24000
  • 3M9519-ND
You May Also Be Interested In
  • 960114-6202-AR - 3M | 3M9519-ND DigiKey Electronics
  • 960114-6202-AR
  • 3M
  • CONN SOCKET SGL VERT 14POS GOLD
  • Unit Price 2,24000
  • 3M9519-ND
Additional Resources
Standard Package ? 1.000
Other Names 3M9453
4046719181766
4671918176
9611146404AR
DE500041871

10:33:01 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,80900 8,09
25 0,76200 19,05
50 0,73000 36,50
100 0,69830 69,83
250 0,63484 158,71
500 0,57136 285,68
1.000 0,50788 507,88
2.500 0,46026 1.150,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback