Add To Favorites
Product Overview
Digi-Key Part Number 3M9490CT-ND
Quantity Available 2.823
Can ship immediately
Manufacturer

Manufacturer Part Number

961114-6300-AR-PR

Description CONN HEADER VERT 14POS GOLD SMD
Expanded Description 14 Positions Header, Unshrouded Connector 0.100" (2.54mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Unshrouded
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 14
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features -
Contact Mating Length 0.210" (5.33mm)
Contact Finish Gold
Contact Finish Thickness Flash
Color Black
 
Mating Products
  • 960114-6202-AR - 3M | 3M9519-ND DigiKey Electronics
  • 960114-6202-AR
  • 3M
  • CONN SOCKET SGL VERT 14POS GOLD
  • Unit Price 2,30000
  • 3M9519-ND
Additional Resources
Standard Package ? 1
Other Names 3M9490CT

18:33:17 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,48000 2,48
10 2,25100 22,51
25 2,11280 52,82
50 2,02080 101,04
100 1,92890 192,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9490TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 2.800 - Immediate
  • Unit Price: 1,58654
  • Digi-Reel® ? : 3M9490DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.823 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 961114-6300-AR-TP-ND
  • Minimum Quantity: 408  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,20358
  • Tube ? : 961114-6300-AR-PT-ND
  • Minimum Quantity: 561  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,37733
Send Feedback