Add To Favorites
Product Overview
Digi-Key Part Number 3M9222-ND
Quantity Available 347
Can ship immediately
Manufacturer

Manufacturer Part Number

953414-6602-AR

Description CONN SOCKET 14POS 2MM VERT T/H
Expanded Description 14 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 953
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 14
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.169" (4.30mm)
Contact Length - Post 0.118" (3.00mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 1A
Voltage Rating 1000VDC
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 40µin (1.02µm)
 
Mating Products
  • 151214-8422-RB - 3M | 3M5358-ND DigiKey Electronics
  • 151214-8422-RB
  • 3M
  • CONN 14POS 2MM HEADER DUAL VERT
  • Unit Price 1,53000
  • 3M5358-ND
Additional Resources
Standard Package ? 294
Other Names 3M9222
5111104255
51111042557
9534146602AR
DE500028605

15:46:00 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,97000 2,97
10 2,85500 28,55
25 2,61680 65,42
50 2,49780 124,89
100 2,37890 237,89
250 2,08152 520,38
500 2,02204 1.011,02
1.000 1,72469 1.724,69
2.500 1,60574 4.014,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback