Add To Favorites
Product Overview
Digi-Key Part Number 3M9185-ND
Quantity Available 441
Can ship immediately
Manufacturer

Manufacturer Part Number

951244-8622-AR

Description CONN HEADER 44POS 2MM VERT T/H
Expanded Description 44 Positions Header Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Board or Cable
Shrouding Unshrouded
Number of Positions 44
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.173" (4.40mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length 0.343" (8.70mm)
Insulation Height 0.059" (1.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39µin (1.00µm)
Applications -
 
Mating Products
Additional Resources
Standard Package ? 400
Other Names 3M9185
4046719078301
4671907830
9512448622AR
DE500000612

08:38:06 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,74000 2,74
10 2,62800 26,28
25 2,40920 60,23
50 2,29960 114,98
100 2,19010 219,01
250 1,91632 479,08
500 1,86156 930,78
1.000 1,58781 1.587,81
2.500 1,47830 3.695,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback