Add To Favorites
Product Overview
Digi-Key Part Number 3M9184-ND
Quantity Available 476
Can ship immediately
Manufacturer

Manufacturer Part Number

951240-8622-AR

Description CONN HEADER 40POS 2MM VERT T/H
Expanded Description 40 Positions Header Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Board or Cable
Shrouding Unshrouded
Number of Positions 40
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.173" (4.40mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length 0.343" (8.70mm)
Insulation Height 0.059" (1.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39µin (1.00µm)
Applications -
 
Mating Products
You May Also Be Interested In
  • 150240-6002-RB - 3M | 3M1340-ND DigiKey Electronics
  • 150240-6002-RB
  • 3M
  • CONN 40POS 2MM SOCKET VERT PC MT
  • Unit Price 3,12000
  • 3M1340-ND
Additional Resources
Standard Package ? 400
Other Names 3M9184
4046719144822
4671914482
9512408622AR
DE500000596

06:25:57 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,50000 2,50
10 2,40200 24,02
25 2,20160 55,04
50 2,10140 105,07
100 2,00130 200,13
250 1,75112 437,78
500 1,70108 850,54
1.000 1,45093 1.450,93
2.500 1,35086 3.377,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback