Add To Favorites
Product Overview
Digi-Key Part Number 3M9189CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

951208-2520-AR-PR

Description CONN HEADER 8POS 2MM VERT SMD
Expanded Description 8 Positions Header Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Board
Shrouding Unshrouded
Number of Positions 8
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.060" (1.52mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Pick and Place
Operating Temperature -25°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39µin (1.00µm)
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3M9189CT

16:48:07 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,29700 12,97
25 1,22120 30,53
50 1,17040 58,52
100 1,11940 111,94
250 1,01764 254,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9189TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,83260
  • Digi-Reel® ? : 3M9189DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback