Add To Favorites
Product Overview
Digi-Key Part Number 3M9342CT-ND
Quantity Available 1.418
Can ship immediately
Manufacturer

Manufacturer Part Number

951108-2530-AR-PR

Description CONN HEADER 8POS 2MM VERT SMD
Expanded Description 8 Positions Header Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Unshrouded
Number of Positions 8
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features Pick and Place
Contact Length - Mating 0.157" (4.00mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Ingress Protection -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 3M9342CT

11:18:02 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,40900 14,09
25 1,32280 33,07
50 1,26520 63,26
100 1,20770 120,77
250 1,09268 273,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9342TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,91492
  • Digi-Reel® ? : 3M9342DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.418 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback