Add To Favorites
Product Overview
Digi-Key Part Number 3M9355CT-ND
Quantity Available 1.510
Can ship immediately
Manufacturer

Manufacturer Part Number

951106-4620-AR-PR

Description CONN HEADER 6POS 2MM R/A SMD
Expanded Description 6 Positions Header, Unshrouded Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 951
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Unshrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 6
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Features -
Contact Mating Length 0.175" (4.45mm)
Contact Finish Gold
Contact Finish Thickness Flash
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3M9355CT

20:10:48 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,71000 1,71
10 1,55200 15,52
25 1,45680 36,42
50 1,39360 69,68
100 1,33030 133,03
250 1,20360 300,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9355TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,00780
  • Digi-Reel® ? : 3M9355DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.510 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback