Add To Favorites
Product Overview
Digi-Key Part Number 3M9399-ND
Quantity Available 728
Can ship immediately
Manufacturer

Manufacturer Part Number

950504-6102-AR

Description CONN SOCKET 4POS 2MM VERT T/H
Expanded Description 4 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 950
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.169" (4.30mm)
Contact Length - Post 0.098" (2.50mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 1A
Voltage Rating 1000V
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 40µin (1.02µm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1.584
Other Names 3M9399
5111106130
51111061305
9505046102AR
DE500027417

19:39:28 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,05300 10,53
25 0,99040 24,76
50 0,94920 47,46
100 0,90800 90,80
250 0,82544 206,36
500 0,74288 371,44
1.000 0,66034 660,34
2.500 0,59844 1.496,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback