Add To Favorites
Product Overview
Digi-Key Part Number 3M9150-ND
Quantity Available 143
Can ship immediately
Manufacturer

Manufacturer Part Number

950434-6102-AR

Description CONN SOCKET 34POS 2MM VERT T/H
Expanded Description 34 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 950
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 34
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.169" (4.30mm)
Contact Length - Post 0.106" (2.69mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 1A
Voltage Rating 1000V
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 40µin (1.02µm)
 
Mating Products
  • 957234-6002-AR - 3M | 3M155860-ND DigiKey Electronics
  • 957234-6002-AR
  • 3M
  • CONN HDR 34POS 2MM VERT T-H 10AU
  • Unit Price 3,68000
  • 3M155860-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 255
Other Names 3M9150
5111106105
51111061053
9504346102AR
DE500027151

18:18:45 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,25000 4,25
10 4,07800 40,78
25 3,73840 93,46
50 3,56840 178,42
100 3,39840 339,84
250 2,97360 743,40
500 2,88864 1.444,32
1.000 2,46384 2.463,84
2.500 2,29392 5.734,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback