Add To Favorites
Product Overview
Digi-Key Part Number 3M9140-ND
Quantity Available 1.075
Can ship immediately
Manufacturer

Manufacturer Part Number

950406-6102-AR

Description CONN SOCKET 6POS 2MM VERT T/H
Expanded Description 6 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 950
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.169" (4.30mm)
Contact Length - Post 0.106" (2.69mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 1A
Voltage Rating 1000V
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 40µin (1.02µm)
 
Mating Products
  • 951206-7722-AR - 3M | 951206-7722-AR-ND DigiKey Electronics
  • 951206-7722-AR
  • 3M
  • CONN HEADER 6POS 2MM R/A SOLDER
  • Unit Price 0,28382
  • 951206-7722-AR-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1.200
Other Names 3M9140
4046719182398
4671918239
9504066102AR
DE500027011

02:21:46 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,53300 15,33
25 1,43880 35,97
50 1,37620 68,81
100 1,31360 131,36
250 1,18848 297,12
500 1,09464 547,32
1.000 0,93827 938,27
2.500 0,87572 2.189,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback