Add To Favorites
Product Overview
Digi-Key Part Number 3M15416-ND
Quantity Available 289
Can ship immediately
Manufacturer

Manufacturer Part Number

8309-8003

Description CONN DSUB RCPT 9POS PNL MNT IDC
Expanded Description 9 Position D-Sub Receptacle, Female Sockets Connector, Panel Mount IDC, Ribbon Cable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 8300
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (4-40)
Termination IDC, Ribbon Cable
Features Feed Through
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating -
Current Rating 1A
Housing Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Color Gray
 
Mating Products
  • 8209-6000 - 3M | MMR09K-ND DigiKey Electronics
  • 8209-6000
  • 3M
  • CONN DSUB PLUG 9POS PNL MNT IDC
  • Unit Price 6,09000
  • MMR09K-ND
  • 8209-8000 - 3M | 8209-8000-ND DigiKey Electronics
  • 8209-8000
  • 3M
  • CONN DSUB PLUG 9POS PNL MNT IDC
  • Unit Price 5,61000
  • 8209-8000-ND
  • 8209-7000 - 3M | 3M15411-ND DigiKey Electronics
  • 8209-7000
  • 3M
  • CONN DSUB PLUG 9POS PNL MNT IDC
  • Unit Price 7,12000
  • 3M15411-ND
  • 8209-6009 - 3M | 8209-6009-ND DigiKey Electronics
  • 8209-6009
  • 3M
  • CONN DSUB PLUG 9POS PNL MNT IDC
  • Unit Price 4,83260
  • 8209-6009-ND
Associated Product
  • 3448-8D09A - 3M | MDSR09-ND DigiKey Electronics
  • 3448-8D09A
  • 3M
  • STRAIN RELIEF 9 POS
  • Unit Price 0,64000
  • MDSR09-ND
You May Also Be Interested In
  • 8309-6003 - 3M | MFL09K-ND DigiKey Electronics
  • 8309-6003
  • 3M
  • CONN DSUB RCPT 9POS PNL MNT IDC
  • Unit Price 6,96000
  • MFL09K-ND
  • 8209-6003 - 3M | MML09K-ND DigiKey Electronics
  • 8209-6003
  • 3M
  • CONN DSUB PLUG 9POS PNL MNT IDC
  • Unit Price 6,29000
  • MML09K-ND
  • 8215-6003 - 3M | MML15K-ND DigiKey Electronics
  • 8215-6003
  • 3M
  • CONN DSUB PLUG 15POS PNL MNT IDC
  • Unit Price 7,90000
  • MML15K-ND
Additional Resources
Standard Package ? 200
Other Names 05111165434
3M15416
4046719031184
4671903118
8309-8003-ND
83098003
DE610009495
DE610012697
UU004887350

18:10:21 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,07000 7,07
10 6,77700 67,77
25 6,18800 154,70
50 5,89320 294,66
100 5,59850 559,85
250 5,00920 1.252,30
500 4,71454 2.357,27
1.000 4,12522 4.125,22
2.500 3,91896 9.797,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback