Add To Favorites
Product Overview
Digi-Key Part Number 3M156045-ND
Quantity Available 6.802
Can ship immediately
Manufacturer

Manufacturer Part Number

557-TG2

Description CONN SPLICE 16-22 AWG IDC
Expanded Description Terminal Butt Splice, Closed End, Individual Openings Connector IDC 16-22 AWG Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series Scotchlok™
Packaging ? Bulk ?
Part Status Active
Terminal Type Butt Splice, Closed End, Individual Openings
Number of Wire Entries 2
Termination IDC
Wire Gauge 16-22 AWG
Insulation Fully Insulated
Features Flame Retardant, Hinged Lid(s)
Color Black
 
You May Also Be Interested In
  • 558 (BOXED) - 3M | 920074-07-ND DigiKey Electronics
  • 558 (BOXED)
  • 3M
  • CONN INLINE TAP 16-22 AWG IDC
  • Unit Price 0,56000
  • 920074-07-ND
  • 557 (BOXED) - 3M | 920074-06-ND DigiKey Electronics
  • 557 (BOXED)
  • 3M
  • CONN SPLICE 16-22 AWG IDC
  • Unit Price 0,53000
  • 920074-06-ND
  • UDW2 - 3M | UDW2000-ND DigiKey Electronics
  • UDW2
  • 3M
  • CONN INLINE TAP 16-19 AWG IDC
  • Unit Price 2,95000
  • UDW2000-ND
  • E-9BM - 3M | E-9BM-ND DigiKey Electronics
  • E-9BM
  • 3M
  • TOOL HAND CRIMPER SPLICES SIDE
  • Unit Price 77,38000
  • E-9BM-ND
Additional Resources
Standard Package ? 5.000
Other Names 00051115228285
05111522828
3M156045
557-TG2-ND
80611322076

14:10:42 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,42500 4,25
25 0,36400 9,10
50 0,30920 15,46
100 0,29720 29,72
250 0,26688 66,72
500 0,25474 127,37
1.000 0,21229 212,29
2.500 0,19409 485,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback