Add To Favorites
Product Overview
Digi-Key Part Number MCF20K-ND
Quantity Available
Manufacturer

Manufacturer Part Number

3461-0000

Description CONN EDGE DUAL FMALE 20POS 0.100
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 3000 Series Card Edge
Short Form Catalog
Product Training Modules IDC Wiremount Connectors Primer
Featured Product Ribbon Cable Assemblies
Catalog Page 41 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

3M

Series 3000
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 10
Number of Positions 20
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Features -
Mounting Type Panel Mount
Termination IDC
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Contact Type -
Color Gray
Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -55°C ~ 105°C
Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled
Read Out Dual
 
Assembly
  • M1FXK-2036J - 3M | M1FXK-2036J-ND DigiKey Electronics
  • M1FXK-2036J
  • 3M
  • IDC CABLE - MCF20K/MC20G/X
  • Unit Price 9,63000
  • M1FXK-2036J-ND
  • M1FXK-2036R - 3M | M1FXK-2036R-ND DigiKey Electronics
  • M1FXK-2036R
  • 3M
  • IDC CABLE - MCF20K/MC20M/X
  • Unit Price 11,30000
  • M1FXK-2036R-ND
  • M3AFK-2006R - 3M | M3AFK-2006R-ND DigiKey Electronics
  • M3AFK-2006R
  • 3M
  • IDC CABLE - MSC20K/MC20M/MCF20K
  • Unit Price 11,40000
  • M3AFK-2006R-ND
  • M3BFK-2006J - 3M | M3BFK-2006J-ND DigiKey Electronics
  • M3BFK-2006J
  • 3M
  • IDC CABLE - MSR20K/MC20G/MCF20K
  • Unit Price 11,40000
  • M3BFK-2006J-ND
You May Also Be Interested In
  • 3461-0001 - 3M | MCE20K-ND DigiKey Electronics
  • 3461-0001
  • 3M
  • CONN EDGE DUAL FMALE 20POS 0.100
  • Unit Price 7,57000
  • MCE20K-ND
  • 3368-0002 - 3M | MCS16K-ND DigiKey Electronics
  • 3368-0002
  • 3M
  • CONN EDGE DUAL FMALE 16POS 0.100
  • Unit Price 7,15000
  • MCS16K-ND
  • SPD08-020-RB-TR - 3M | 3M10682CT-ND DigiKey Electronics
  • SPD08-020-RB-TR
  • 3M
  • CONN EDGE DUAL FMALE 20POS 0.031
  • Unit Price 5,06000
  • 3M10682CT-ND
  • SPD08-040-RB-TR - 3M | 3M12035CT-ND DigiKey Electronics
  • SPD08-040-RB-TR
  • 3M
  • CONN EDGE DUAL FMALE 40POS 0.031
  • Unit Price 6,61000
  • 3M12035CT-ND
Additional Resources
Standard Package ? 100
Other Names 34610000
5400734329
54007343295
80-6101-3262-5
80610132625
MCF20G
MCF20K

00:33:34 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,57000 7,57
10 7,25800 72,58
25 6,62680 165,67
50 6,31120 315,56
100 5,99560 599,56
250 5,36448 1.341,12
500 5,04890 2.524,45
1.000 4,41780 4.417,80
2.500 4,19690 10.492,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback