Add To Favorites
Product Overview
Digi-Key Part Number 3M9054-ND
Quantity Available 666
Can ship immediately
Manufacturer

Manufacturer Part Number

2183

Description TAPE EZ WRAP 4" X100' 3.0 MIL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Other Related Documents Date Code Decipher
Featured Product Tape by Usage Type Guide
Catalog Page 366 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

3M

Series 2183
Packaging ? Roll
Part Status Active
Tape Type Wrap
Adhesive Rubber, Self Fusing
Backing, Carrier Vinyl
Thickness 0.0030" (3.0 mils, 0.076mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 4.00" (101.60mm) 1/3'
Length 100' (30.5m) 33.3 yds
Color -
Usage Wire Wrapping
Temperature Range -
 
Additional Resources
Standard Package ? 12
Other Names 3M9054
5400737831
54007378310
80610759559

19:23:32 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,07000 9,07
10 8,68100 86,81
25 7,89200 197,30
50 7,49720 374,86
100 7,10270 710,27
250 6,70808 1.677,02
500 6,31348 3.156,74
1.000 5,91888 5.918,88
2.500 5,52429 13.810,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback