Add To Favorites
Product Overview
Digi-Key Part Number 3M156023-ND
Quantity Available 462
Can ship immediately
Manufacturer

Manufacturer Part Number

158210-0120

Description CABLE RIBBON SKT 2MM 10POS GOLD
Expanded Description 10 Position Rectangular Socket Connector IDC Gold 28 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets 158 Series Drawing
Featured Product 158 Socket and 159 Header Series
Product Attributes Select All
Categories
Manufacturer

3M

Series 158
Packaging ? Bulk ?
Part Status Active
Connector Type Socket
Contact Type Female Socket
Number of Positions 10
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 28 AWG
Features Feed Through
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Gray
 
Mating Products
  • 159210-6012 - 3M | 159210-6012-ND DigiKey Electronics
  • 159210-6012
  • 3M
  • CONN HEADER 2MM 10POS VERT GOLD
  • Unit Price 1,71000
  • 159210-6012-ND
  • 159110-6012 - 3M | 159110-6012-ND DigiKey Electronics
  • 159110-6012
  • 3M
  • CONN HEADER 2MM 10POS VERT GOLD
  • Unit Price 2,23000
  • 159110-6012-ND
  • 159110-5012 - 3M | 159110-5012-ND DigiKey Electronics
  • 159110-5012
  • 3M
  • CONN HEADER 2MM 10POS R/A GOLD
  • Unit Price 2,51000
  • 159110-5012-ND
  • 159210-2012 - 3M | 3M9708TR-ND DigiKey Electronics
  • 159210-2012
  • 3M
  • CONN HEADER 2MM 10POS VRT AU SMD
  • Unit Price 2,08852
  • 3M9708TR-ND
Associated Product
  • 3448-15810 - 3M | 3448-15810-ND DigiKey Electronics
  • 3448-15810
  • 3M
  • CABLE STRAIN RELIEF 2MM 10POS
  • Unit Price 0,33110
  • 3448-15810-ND
You May Also Be Interested In
  • 158220-0120 - 3M | 3M156028-ND DigiKey Electronics
  • 158220-0120
  • 3M
  • CABLE RIBBON SKT 2MM 20POS GOLD
  • Unit Price 2,96000
  • 3M156028-ND
Additional Resources
Standard Package ? 500
Other Names 0-0-51111-96819-2
0-00-51111-96819-2
158210-0120-ND
1582100120
3M156023
80-0012-5138-0
80001251380

04:25:00 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 2,35000 23,50
25 2,15360 53,84
50 2,05580 102,79
100 1,95800 195,80
250 1,71324 428,31
500 1,66430 832,15
1.000 1,41954 1.419,54
2.500 1,32164 3.304,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback