Add To Favorites
Product Overview
Digi-Key Part Number 158108-1100-ND
Quantity Available 162
Can ship immediately
Manufacturer

Manufacturer Part Number

158108-1100

Description CABLE RIBBON SKT 2MM 8POS GOLD
Expanded Description 8 Position Rectangular Socket Connector IDC Gold 28 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets 158 Series Drawing
Featured Product 158 Socket and 159 Header Series
Product Attributes Select All
Categories
Manufacturer

3M

Series 158
Packaging ? Tray ?
Part Status Active
Connector Type Socket
Contact Type Female Socket
Number of Positions 8
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 28 AWG
Features Feed Through
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Gray
 
Mating Products
  • 159108-2012 - 3M | 3M9701TR-ND DigiKey Electronics
  • 159108-2012
  • 3M
  • CONN HEADER 2MM 8POS VERT AU SMD
  • Unit Price 2,33328
  • 3M9701TR-ND
  • 159108-2012 - 3M | 3M9701CT-ND DigiKey Electronics
  • 159108-2012
  • 3M
  • CONN HEADER 2MM 8POS VERT AU SMD
  • Unit Price 3,77000
  • 3M9701CT-ND
  • 159108-2012 - 3M | 3M9701DKR-ND DigiKey Electronics
  • 159108-2012
  • 3M
  • CONN HEADER 2MM 8POS VERT AU SMD
  • Unit Price Digi-Reel®
  • 3M9701DKR-ND
  • 159208-6012 - 3M | 159208-6012-ND DigiKey Electronics
  • 159208-6012
  • 3M
  • CONN HEADER 2MM 8POS VERT GOLD
  • Unit Price 1,58000
  • 159208-6012-ND
Associated Product
  • Photo Not Available
  • 3448-15808
  • 3M
  • CABLE STRAIN RELIEF 2MM 8POS
  • Unit Price 0,33110
  • 3448-15808-ND
You May Also Be Interested In
  • 159208-6012 - 3M | 159208-6012-ND DigiKey Electronics
  • 159208-6012
  • 3M
  • CONN HEADER 2MM 8POS VERT GOLD
  • Unit Price 1,58000
  • 159208-6012-ND
  • 158308-211015 - 3M | 158308-211015-ND DigiKey Electronics
  • 158308-211015
  • 3M
  • CABLE RIBBON SKT 2MM 8POS GOLD
  • Unit Price 2,04000
  • 158308-211015-ND
  • 159108-2012 - 3M | 3M9701CT-ND DigiKey Electronics
  • 159108-2012
  • 3M
  • CONN HEADER 2MM 8POS VERT AU SMD
  • Unit Price 3,77000
  • 3M9701CT-ND
Additional Resources
Standard Package ? 336
Other Names 0-0-51111-96812-3
0-00-51111-96812-3
1581081100
80-0012-5131-5
80001251315

06:38:39 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,48000 3,48
10 3,34000 33,40
25 3,06160 76,54
50 2,92260 146,13
100 2,78340 278,34
250 2,43552 608,88
500 2,36590 1.182,95
1.000 2,01798 2.017,98
2.500 1,87881 4.697,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback