Add To Favorites
Product Overview
Digi-Key Part Number 3M5377-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

151250-8322-RB

Description CONN 50POS 2MM HEADER DUAL VERT
Expanded Description 50 Positions Header Connector 0.079" (2.00mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 1512-RB Series Datasheet
PCN Design/Specification 1512 Series 14/Dec/2010
Catalog Page 166 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

3M

Series 1512
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Board or Cable
Shrouding Unshrouded
Number of Positions 50
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.130" (3.30mm)
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length 0.307" (7.80mm)
Insulation Height 0.060" (1.52mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 200µin (5.08µm)
Applications -
 
Mating Products
  • 150250-6002-RB - 3M | 3M1350-ND DigiKey Electronics
  • 150250-6002-RB
  • 3M
  • CONN 50POS 2MM SOCKET VERT PC MT
  • Unit Price 3,95000
  • 3M1350-ND
Additional Resources
Standard Package ? 200
Other Names 00076308787684
05111166072
1512508322RB
3M5377
5111166072
51111660720
70200301060
80000903478

04:53:48 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,48000 4,48
10 4,30500 43,05
25 3,94600 98,65
50 3,76660 188,33
100 3,58720 358,72
250 3,13880 784,70
500 3,04912 1.524,56
1.000 2,60072 2.600,72
2.500 2,42136 6.053,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback