Add To Favorites
Product Overview
Digi-Key Part Number 3M5371-ND
Quantity Available 164
Can ship immediately
Manufacturer

Manufacturer Part Number

151232-7322-RB

Description CONN 32POS 2MM HEADER DUAL R/A
Expanded Description 32 Positions Header Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 1512-RB Series Datasheet
PCN Design/Specification 1512 Series 14/Dec/2010
Catalog Page 166 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

3M

Series 1512
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Board or Cable
Shrouding Unshrouded
Number of Positions 32
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating 0.130" (3.30mm)
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length -
Insulation Height 0.165" (4.20mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 200µin (5.08µm)
Applications -
 
Mating Products
  • 150232-2020-RB - 3M | 3M5324-ND DigiKey Electronics
  • 150232-2020-RB
  • 3M
  • CONN 32POS 2MM SOCKET STR PC SMD
  • Unit Price 3,10000
  • 3M5324-ND
  • 150232-6002-RB - 3M | 3M5325-ND DigiKey Electronics
  • 150232-6002-RB
  • 3M
  • CONN 32POS 2MM SOCKET VERT PC MT
  • Unit Price 3,14000
  • 3M5325-ND
  • 153232-2020-RB - 3M | 3M5425-ND DigiKey Electronics
  • 153232-2020-RB
  • 3M
  • CONN 2MM SKT 32POS THRU-BRD SMD
  • Unit Price 3,03964
  • 3M5425-ND
  • Photo Not Available
  • 953432-6602-AR
  • 3M
  • CONN SOCKET 32POS 2MM VERT DUAL
  • Unit Price 4,82475
  • 953432-6602-AR-ND
Additional Resources
Standard Package ? 300
Other Names 00076308787592
05111166062
1512327322RB
3M5371
5111166062
51111660621
70200300971
80000903379

19:33:13 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,49000 3,49
10 3,35300 33,53
25 3,07360 76,84
50 2,93400 146,70
100 2,79420 279,42
250 2,44496 611,24
500 2,37510 1.187,55
1.000 2,02582 2.025,82
2.500 1,88611 4.715,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback