Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0791098607 | |
|---|---|
DigiKey Part Number | 0791098607-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0791098607 |
Description | CONN RCPT 16POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0791098607 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.175" (4.45mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Features Board Guide |
Style Board to Board or Cable | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 125V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150216-2000-RB | 3M | 0 | 150216-2000-RB-ND | 1,46887 € | Similar |
| 150216-2000-RB-WB | 3M | 0 | 150216-2000-RB-WB-ND | 1,63394 € | Similar |
| 150216-2020-RB | 3M | 0 | 150216-2020-RB-ND | 1,50529 € | Similar |
| 150216-2020-RB-WB | 3M | 0 | 3M5309TR-ND | 1,66044 € | Similar |
| 55510-016TRLF | Amphenol CS (FCI) | 0 | 55510-016TRLF-ND | 0,79750 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,23893 € | 8.955,72 € |
| Unit Price without VAT: | 2,23893 € |
|---|---|
| Unit Price with VAT: | 2,70911 € |



















