New Value for Control Panels

Control Panels: The Heart of Manufacturing Sites

Recent evolution of control panel design and manufacturing is benefiting panel builders as well as end users and machine builders, resulting in evolution within production facilities that reduces total cost of ownership. With the goal of making panel manufacturing simpler and more efficient, we have innovated new techniques and technologies for panel design, panel manufacturing processes, and wiring. Omron Automation & Safety Value Design for Panel concept guides the development of control panel products that reduce time and labor costs, power consumption, and control cabinet size.

Panel Switches

A22NN/A22NL - Pushbutton Switches

A22NN/A22NL Product Page A22NN/A22NL Datasheet A22NN/A22NL

22-mm Pushbutton Switches Universal Design. Emphasis on Color Coding, Workability, and Safety.

  • Easy to Use
    • You can connect up to three Contact Blocks in one stage for multistage expansion.
    • The terminals can be retightened when Contact Blocks are stacked.
    • Contact Blocks can be attached in any direction for easy assembly.
    • Screw terminal structure is compatible with round crimp terminals.
  • Safety
    • Easy-to-operate lock lever for secure locking.
    • Easy-mounting Contact Blocks provide finger protection.
    • Different colors of Contract Blocks (NO: blue, NC: orange) help prevent wiring errors.
  • Product Lineup
    • Meet global safety standards.
    • Available with metal or plastic bezels.
    • Many color variations.
    • Standard-feature degree of protection: IP66, NEMA 4X, and NEMA 13.

Emergency Stop Switches

These switches are used to stop equipment and facilities in emergencies. They can be used in safety circuits in combination with Safety Relay Units.

A165E - Emergency Stop Switch (16-dia.)

View A165E A165E Datasheet A165E Emergency Stop Switch

Separate Construction with Smallest Class of Depth in the World

  • Direct opening mechanism to open contacts in emergencies, such as when they are welded.
  • Conforms to EN418.
  • Includes a safety lock to prevent misuse.
  • Features separate construction that allows the Switch to be separated for easier wiring and one-piece construction that allows easier handling.
  • Models available with 3 contacts built into a single block (A165E-U).

 

A22E - Emergency Stop Switch (22-dia./25-dia.)

View A22E A22E Datasheet A22E Emergency Stop Switch

Install in 22-dia. or 25-dia. Panel Cutout

  • Direct opening mechanism to open the circuit when the contact welds
  • Safety lock mechanism prevents operating errors.
  • Easy mounting and removal of Switch Blocks using a lever.
  • Mount three Switch Units in series to improve wiring efficiency (with non-lighted Switch Units, three Units can be mounted for multiple contacts).
  • Finger protection mechanism on Switch Unit provided as a standard feature.
  • Install using either round or forked crimp terminals.
  • Oil-resistant to IP65 (non-lighted models)/IP65 (lighted models)
  • A lock plate is provided as a standard feature to ensure that the control box and switch are not easily separated.

 

Panel Lights

M22N Series - 22 mm IP66 Panel Indicators

M22N Series Product Page Learn More about M22N Series M22N Series Datasheet M22N Series

Omron offers its M22N series indicator lights in white, green, red, yellow, orange, and blue

  • Easy to Use
    • Screw terminal structure is compatible with round crimp terminals.
  • Product Lineup
    • Meets global safety standards. 
    • Many color variations. 
    • Standard-feature degree of protection: IP66, NEMA 4X, and NEMA 13.

Keylock Switches

A22NK Series - Key-type Selector Switches

A22NK Series Product Page Learn More about A22NK Series A22NK Series Datasheet A22NK Series

Keyed 22-mm Selector Switches Universal Design. Emphasis on Color Coding, Workability, and Safety.

  • Easy to Use
    • You can connect up to three Contact Blocks in one stage for multistage expansion. 
    • The terminals can be retightened when Contact Blocks are stacked. 
    • Contact Blocks can be attached in any direction for easy assembly. 
    • Screw terminal structure is compatible with round crimp terminals.
  • Safety
    • Easy-to-operate lock lever for secure locking 
    • Easy-mounting Contact Blocks provide finger protection. 
    • Different colors of Contract Blocks (NO: blue, NC: orange) help prevent wiring errors.
  • Product Lineup
    • Meet global safety standards. 
    • Available with metal or plastic bezels. 
    • All models are keyed alike. 
    • Standard-feature degree of protection: IP66 and NEMA 13.

A22NK Acessories

A22NK Acessories Product Page A22NK Acessories Datasheet A22NK Acessories

Install in 22-dia. or 25-dia. Panel Cutout

  • Lever for easily mounting and removing the Socket Unit.
  • Finger protection mechanism on Switch Unit provided as a standard feature.
  • Use 25-dia. ring to install in 25-dia. panel cutouts.
  • Mounted using either open-type (fork-type) or closed-type (round-type) crimp terminals. IP65 oil resistance

A22TK Series - Safety Key Selector Switches

A22TK Series Product Page A22TK Series Datasheet A22TK Series

Key-type Selector Switch with Direct Opening Mechanism

  • Selector Switch for secure equipment activation during maintenance
  • 30 types of exclusive keys make it more difficult to disable
  • The trapped key of the D4JL Guard Lock Safety-door Switch has the same shape as the lockout key of the D4GL-SK10-LK@, D4SL-NSK10-LK@ Slide Key Unit. Units can be combined to improve safety. (Specify the same key type.)
  • Common to the switch part of Emergency Stop Switch A22E. (Non-lighted model only)

Selector Switches

A22NS Series - Selector Switches

A22NS Product Page A22NS Datasheet A22NS

22-mm Selector Switches Universal Design. Emphasis on Color Coding, Workability, and Safety.

  • Easy to Use
    • You can connect up to three Contact Blocks in one stage for multistage expansion. 
    • Screw terminal structure is compatible with round crimp terminals.
  • Safety
    • Easy-to-operate lock lever for secure locking 
    • Easy-mounting Contact Blocks provide finger protection. 
    • Different colors of Contract Blocks (NO: blue, NC: orange) help prevent wiring errors.
  • Product Lineup
    • Meet global safety standards. 
    • Available with metal or plastic bezels. 
    • Many color variations.
    • Standard-feature degree of protection: IP66, NEMA 4X, and NEMA 13.

Measuring and Monitoring Relays

Typical applications for these versatile monitoring relays include the protection of pumps and other driven equipment against reverse rotation, guarding against motor damage under overload conditions, and the detection of broken drive belts and similar faults that leave motors running unloaded.

K8AK Series Monitors

K8AK Series Product Page Learn More about K8AK Series K8AK Series Datasheet K8AK Series

Omron's measuring and monitoring relays provide an alarm status identification with an LED indicator

  • Upper and lower voltage or current monitoring for industrial applications
  • Single- and three-phase monitoring, sequence, or loss of phase
  • Conductive level controllers for fill or overflow monitoring applications
  • Universal-input support for thermocouple or platinum resistance thermometer sensor input
  • Temperature monitoring in slim design with a width of just 22.5 mm
  • Change the output relay between normally open and normally closed operation
  • Alarm output status can be retained even if the power supply is turned OFF

K8DT Series

K8DT Series Product Page K8DT Datasheet K8DT

Detect abnormal voltages applied to equipment to protect against equipment failure. Use in either overvoltage or under voltage/current mode.

  • Monitor AC or DC currents and voltages.
  • Use with commercially available CTs (CT secondary side: 0 to 1 A or 0 to 5 A)
  • Settings for the operating value, hysteresis, startup lock time, and operating time
  • Width of 17.5 mm to reduce space required in panels
  • Push-in plus Technology that reduce wiring work
  • Double-insertion holes for crossover wiring (all terminals)
  • Models added with transistor outputs for superior contact reliability
  • RoHS compliant

Level Controller

K8AK-LS Series - Conductive Level Controller

K8AK-LS Series Product Page K8AK-LS Series Datasheet K8AK-LS Series

Ideal for Liquid Level Control in Industrial Facilities and Equipment.

  • Time delay function up to 10 s
  • Supply voltages: 24 VAC/DC and 100 to 240 VAC
  • Control output: Relay 5 A at 250 VAC resistive load
  • Probes cable length: Max. 100 m from controller
  • LED indicator: Green for power ON, yellow for output relay

K8DT Series

K8DT Series Product Page K8DT Datasheet K8DT

Detect abnormal voltages applied to equipment to protect against equipment failure. Use in either overvoltage or under voltage/current mode.

  • Monitor AC or DC currents and voltages.
  • Use with commercially available CTs (CT secondary side: 0 to 1 A or 0 to 5 A)
  • Settings for the operating value, hysteresis, startup lock time, and operating time
  • Width of 17.5 mm to reduce space required in panels
  • Push-in plus Technology that reduce wiring work
  • Double-insertion holes for crossover wiring (all terminals)
  • Models added with transistor outputs for superior contact reliability
  • RoHS compliant

Programmable Logic Controllers (PLC)

ZEN V2 Series - Programmable Relays

ZEN V2 Series Product Page Learn More about ZEN V2 Series ZEN V2 Series Datasheet ZEN V2 Series

Even Broader Applications with Increased Functionality and Higher Precision

  • Increased functionality in a compact body (70 mm wide × 90 mm high).
  • Easy programming is available using the LCD and operation buttons.
  • This single Unit easily provides relay, timer, counter, and time switch functions.
  • Expansion is easy with Expansion I/O Units, allowing up to 44 I/O points.
  • Economy-type and Communications-type CPU Units have been added to series.
  • Improved Weekly Timers: Increased timing accuracy with a monthly deviation of ±15 s max. Multiple-day operation and pulse output operation have been added.
  • Select from two power supply options: 100 to 240 VAC or 12 to 24 VDC.

CP1E Series - Progammable Controllers

CP1E Series Product Page CP1E Series Datasheet CP1E Series

Cost-effective CP1E with Enhanced Expandability for Analog and Temperature Control

  • New CP1E CPU Units now available.
    • Lineup including CPU Units with built-in three ports: USB, RS-232C, RS-485.
    • The depth of CPU Units with RS-232C connectors is reduced by 20 mm. (N30/40/60S(1))
  • Easy connection with computers using commercially available USB cables.
  • With E30/40/60, N30/40/60 or NA20 CPU Units, Add I/O, Analog I/O or Temperature Inputs by Connecting Expansion Units or Expansion I/O Units.
  • Input interrupts
  • Complete High-speed Counter Functionality.
  • Versatile pulse control for Transistor Output for N14/20/30/40/60 or NA20 CPU Units.
  • PWM Outputs for Transistor Output for N14/20/30/40/60 or NA20 CPU Units.
  • Mounting Serial Option Boards, Ethernet Option Board and Analog Option Board to N30/40/60 or NA20 CPU Units.
  • Built-in analog I/O, two inputs and one output, for NA-type CPU Units.

CP1L Series

CP1L Series Product Page CP1L Series Datasheet CP1L Series

Best in class compact machine controller

When it comes to controllers for compact machines, our CP1L series offers the compactness of a micro-PLC with the capabilities of a modular PLC. It provides all the functionality you need to control your machine, including outstanding positioning capability. On top of this some CP1L models have an embedded Ethernet port with socket services functionality to give you flexible connectivity for monitoring, operating, logging and remote access. The CP1L is completed with a range of optional boards for serial communication or analogue I/O and further expansion units in case more I/O is needed. As the CP1L series shares the same architecture as the CP1H, CJ1, and CS1 series, programs are compatible for memory allocations and instructions.

CP1H Series

CP1H Series Product Page CP1H Series Datasheet CP1H Series

Fastest compact machine controller

Designed for compact machines, the CP1H is the advanced high-speed all-in-one compact PLC. Four high-speed counters and four pulse outputs are ideal for multi-axis positioning control. The CP1H-XA comes with four analogue inputs and two analogue outputs built-in. This makes it suitable for simple loop control, using the PLC's advanced PID control function with auto-tuning. The CP1H can be expanded with different I/O and supports up to two CJ1W special I/O units. This means that it is open to popular fieldbuses and supports most communication units of the CJ series.

Temp Control

Omron has been an active innovator in temperature control since introducing its first temperature controller in 1967. Now temperature control has taken a giant leap forward with Omron's next generation of controllers which sets new global standards in the crucial areas of precision, user friendly features and control performance.

E5_N-H Series

E5_N-H Series Product Page E5_N-H Series Datasheet E5_N-H Series

Universal digital process controllers

  • Same Menu structure as E5_N
  • Fast (60 ms) and Accurate (0,1%PV)
  • Universal inputs & modular outputs
  • Setpoint profile programmers (8x32 segments)
  • Valve Control

E5_C-T Series

E5_C-T Series Product Page E5_C-T Series Datasheet E5_C-T Series

Compact and intelligent Ramp/Soak controllers

  • Set up to 8 programs  with 32 segments totaling 256 program segments simply via CX-Thermo software.
  • The three-level display is visible simultaneously so each process status can be easily identified.
  • "Segement Jump" allows users to easily move directly to the specified segment reducing programming time and increase production throughput.

E5CB Series

E5CB Series Product Page E5CB Series Datasheet E5CB Series

Ideal for Heater Control with easy to read digital display

  • Precise control using our unique 2-PID system
  • Easy to read from a distance via large 16.2 mm PV display
  • Low unit depth (only 60 mm)

E5CSV - The easy way to perfect temperature control

E5CSV Product Page E5CSV Datasheet E5CSV

This multi-range 1/16 DIN controller with alarm function offers field-selectable PID control or ON/OFF control. The large, single display shows process value, direction of deviation from set point, output and alarm status.

  • All setting field configurable with switches
  • Multi-input (Thermocouple/Pt100)
  • Clearly visible 3.5-digit display with character height of 13.5 mm
  • Control output: relay, voltage (for driving SSR)
  • ON/OFF or 2-PID control with auto-tuning and self-tuning

E5C2 Series - Easy-to-use, basic temperature controller with analogue dial setting

E5C2 Product Page E5C2 Datasheet E5C2

Omron's basic ON/OFF or PD controller features an analogue setting dial. This compact, low-cost controller has a setting accuracy of 2% of full scale. It incorporates a plug-in socket allowing for DIN-rail or flush mounting.

  • Compact, cost-effective controller
  • Control mode: ON/OFF or P
  • Control output: relay
  • Power supply: 100-120 / 200-240 VAC
  • Thermocouple K: 0 to 1200°C, L: 0 to 400°C, Pt100: -50 to 200°C

Din Rail Relays

G2RV Series Industrial Slim Relays

G2RV Product Page Learn More about G2RV G2RV Datasheet G2RV

Save panel space and simplify design of external I/O blocks for PLCs and other controllers with G2RV plug-in relays

  • Large plug-in terminals for easy connection.
  • LED indicator and mechanical flag to check operation.
  • Transparent housing enables checking relay condition.
  • Slim outline to save space.
  • Push-in terminals and accessories for easy wiring.

G3RV Slim SSR Relay

G3RV Product Page G3RV Datasheet G3RV

G3RV SSR output blocks communicate directly to Omron PLCs and slice I/O systems via a PLC adapter and pre-terminated cables that reduce wiring errors and simplify long-term maintenance. Class I Div 2 rated models support space-saving control panels used in hazardous environments.

  • LED indicator built in relay and socket
  • Push-in terminals and accessories for easy wiring
  • Class I Div 2 models for hazardous environments
  • Large contact area with non-bendable pins

G9SB Series Safety Relay Unit

G9SB Series Product Page G9SB Series Datasheet G9SB Series

Ultra Slim Safety Relay Unit

  • Models of width 17.5 mm available with 2 or 3 poles. Models of width 22.5 mm with 3 poles also available.
  • Conforms to EN standards. (TÜV approval)
  • DIN track mounting possible.

J7KN Series Compact Main Contactor

J7KN Series Product Page Learn More about J7KN Series J7KN Series Datasheet J7KN Series

Omron's J7KN compact main contactor with compact design and lower weight

  • Basic units can be combined with auxiliary contacts (top/side mounting)
  • 3- and 4-main-pole versions are possible
  • The power range covers 4 kW to 500 kW
  • Different coil voltages (AC and DC)
  • J7KN-10D to J7KN-22D models have integrated auxiliary contact for electronic circuits (3-pole versions)

Power Supplies

Omron offers a wide range of power supplies to fit your applications with easy set-up and operation.

S8VK-C - The cost effective book type power supply

S8VK-C Product Page S8VK-C Datasheet S8VK-C

The S8VK-C Lite family is an ideal choice for cost-sensitive applications that require a dependable high-quality power supply.

  • Universal input for worldwide applications: 100 to 240 VAC (85 to 264 VAC)
  • DC input can be available: 90 to 350 VDC
  • Operation temperature range: –25 to 60 °C
  • Compact Dimension for small space
  • Flexible installation by special mounting brackets
  • Safety standards:
    UL508/60950-1, CSA C22.2 No.107.1/60950-1
    EN50178, EN60950-1
  • EMS: Conform to EN61204-3 EMI:
    EN55011 Class A

S8VK-G - Compact industrial power supplies in the new S8VK range have an exceptionally wide operating temperature range – from -40ºC to +70ºC

S8VK-G Product Page S8VK-G Datasheet S8VK-G

Our new power supplies also offer fast, easy installation with an enhanced click-on DIN-rail mounting clip. And feature multiple output terminals – two positive and three negative – to simplify and speed-up wiring.

  • Wide operating temperature range (-40 to +70ºC) to guarantee operation stability
  • Double set of DC output terminals (three for the negative) to provide easy wiring
  • High efficiency (90%) to reduce energy consumption
  • Power Boost functionality (120%)
  • Improved DIN-rail mounting clip to provide better vibration resistance and allow for easy installation
  • Approvals: UL, cUL, UL508 Listed, CE, SEMI F47, VDE
  • RoHs compliant

S8VK-T - 3 Phase Switch Mode Power Supply

S8VK-T Product Page S8VK-T Datasheet S8VK-T

The 3 phase S8VK-T series adds to the compact Power Supply range (from 120 W up to 960 W), giving you the best footprint size.

  • Wide operating temperature range (-40 to +70ºC) to guarantee operation stability
  • Double set of DC output terminals (three for the negative) to provide easy wiring
  • High efficiency (90%) to reduce energy consumption
  • Power Boost functionality (120%)
  • High vibration resistance with Metal DIN-rail mounting clip.

S8JX-G - Slim & Economic Power Supply

S8JX-G Product Page S8JX-G Datasheet S8JX-G

The S8JX-G is the cost effective power supply delivering Omron quality and reliability.

  • Wide range in DC-output voltage (5 V, 12 V, 15 V, 24 V & 48 V) & wattage (15 to 600 W)
  • LED indication power ON
  • Over-voltage, over-current, and short circuit protection
  • All models can be DIN-rail mounted
  • Approvals: UL, cUL, UL508 Listed, CE, SEMI F47, VDE
  • RoHs compliant

S8VS - Compact DIN Rail Mount with Smart Display

S8VS Product Page S8VS Datasheet S8VS

The S8VS series has a unique smart display for diagnostics and output monitoring. The S8VS display allows improved equipment uptime and shortens troubleshooting inside the panel.

  • Ultra-compact size with wide power range of 15 – 480 W
  • Standard functions: power factor correction, overload and over voltage protection
  • Meets standards: UL, cUL, UL508 Listed, SEMI F47 and CE
  • Class 2 output (90 W models and below)
  • 100 to 240 VAC input voltage

S8VM - Slim size power supplies with optional LED diagnostic display

S8VM Product Page S8VM Datasheet S8VM

All models have the same height of only 84.5 mm. 

  • Widest range in DC-output voltage (5 V, 12 V, 15 V & 24 V) & wattage (15 up-to 1,500W)
  • LED indication power ON
  • Transistor output & LED indication under-voltage alarm 1 & 2 or Power failure
  • All models can be Din-rail mounted (except 1,500 W)
  • EMI Class B, UL Class 1 division 2, SEMI-F47 (200VAC input)

Timer Relays

H3DS Series Solid-State Timer

H3DS Series Product Page H3DS Series Datasheet H3DS Series

DIN-rail mounted, standard 17.5 mm-width solid state timer range

This broad range of timers includes many functionalities and has a wide AC/DC power supply range. Models with screwless clamp connection available.

  • 17.5 mm width, modular 45 mm
  • DIN-rail mounting
  • 24-48 VDC and 24-230 VAC
  • 0.1 s to 120 h, 7 ranges

H3DK Series Solid-State Timer

H3DK Series Product Page Learn More about H3DK Series H3DK Series Datasheet H3DK Series

Industrial Timers Designed to Easily Fit Into Panel Designs - 22.5 mm wide

  • Finger-safe terminal block and captive screws according to EN 50274
  • 12 VDC and 24 - 240 VAC/DC Models available
  • Star-delta model with supply voltage up to 440 Vac
  • 24 and 48 V integrated in the same model for the OFF-delay Timer
  • Wider time range (Time setting 0.1 s to 1.200 h)
  • Complete compatibility with H3DE series

H3DT Series Solid-State Timer

H3DT Series Product Page H3DT Series Datasheet H3DT Series

DIN 17.5 mm wide Slim Timers with Push-in Plus Terminal for In-panel Applications

  • Helps save space and reduces work in control panels
  • Slim timers (17.5 mm width) with two sets of contacts: One of the slimmest timers worldwide
  • Reduces power consumption (active power) by up to 60% to help reduce heat generation in control panels
  • Certified for maritime standards (LR/DNV GL)
  • RoHS compliant

H5F Series Solid-State Timer

H5F Series Product Page H5F Series Datasheet H5F Series

1/16 DIN Daily Timer with LCD Display

  • Test mode allows for easy program checking
  • Control up to 12 ON/OFF operations per day (24 for pulse-output operation)
  • Daylight Savings Time Adjustment eliminates manually changing timer the day clocks are advanced by one hour
  • Holiday Setting Function ideal for turning OFF output on holidays and non-operating days
  • Adjustments for sudden schedule changes can be made easily using output override and automatic return operation
  • Memory protection retains last known data up to 10 years in the OFF state
  • One 15 A Control Output ideal for controlling a medium duty load

H5S Series Solid-State Timer

H5S Series Product Page H5S Series Datasheet H5S Series

Weekly & Yearly Timer with LCD Display

  • Test mode allows for easy program checking
  • Independent Day keys convenient for setting daily on and off times
  • Daylight Savings Time Adjustment eliminates manually changing timer the day clocks are advanced by one hour
  • Holiday Setting Function ideal for turning OFF output on holidays and non-operating days
  • Memory protection retains last known data a minimum of 5 years in the OFF state
  • Choice of automatic or manual operation of H5S following a power failure
  • Field adjustable ON/OFF, cycle, and pulse output
  • Utilize timer function in 4 different zones with space saving 72 x 72 mm DIN H5S-YB4 Models

Resources

English  |  Français