MTE1 Series Isolated 1 W Single-Output SM DC/DC Converters
Murata Power Solutions' new range of surface-mount, high-performance 1 W DC/DC converters
Murata Power Solutions MTE1 series is a range of surface-mount, high-performance 1 W DC/DC converters. The MTE1 series is the high-performance version of our 1 W NTE series. The MTE1 series is more efficient and offers improved regulation performance. The MTE1 series offers 1 W of available output power over the full industrial temperature range of -40ºC to 85ºC.
The MTE1 series has a MSL rating 1, and is compatible with a peak reflow solder temperature of 245˚C as per J-STD-020D.
Features- Single isolated output
- 1 kVDC isolation
- Efficiency up to 88%
- Power density 1.8 W/cm3
- Wide temperature performance at full 1 W load, –40°C to 85°C
- UL 94V-0 package material
- Footprint over pins 1.37 cm2
- 3.3 V, 5 V, 12 V, 15 V and 24 V input
- 3.3 V, 5 V, 9 V, 12 V and 15 V output
- Internal SMD construction
- Toroidal magnetics
MTE1 Series of SM DC/DC Converters
Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
---|---|---|---|---|---|---|
MTE1S1212MC | DC DC CONVERTER 12V 1W | 3 - Immediate | See Page for Pricing | View Details | ||
MTE1S1215MC | DC DC CONVERTER 15V 1W | 0 - Immediate | See Page for Pricing | View Details | ||
MTE1S2405MC | DC DC CONVERTER 5V 1W | 0 - Immediate | $6.17 | View Details | ||
MTE1S2409MC | DC DC CONVERTER 9V 1W | 0 - Immediate | See Page for Pricing | View Details | ||
MTE1S2412MC | DC DC CONVERTER 12V 1W | 1200 - Immediate | $6.17 | View Details | ||
MTE1S2415MC | DC DC CONVERTER 15V 1W | 0 - Immediate | $6.03 | View Details | ||
MTE1S0512MC | DC DC CONVERTER 12V 1W | 0 - Immediate | See Page for Pricing | View Details | ||
MTE1S0515MC | DC DC CONVERTER 15V 1W | 35 - Immediate | $6.17 | View Details | ||
MTE1S1205MC | DC DC CONVERTER 5V 1W | 0 - Immediate | $6.17 | View Details | ||
MTE1S1209MC | DC DC CONVERTER 9V 1W | 0 - Immediate | See Page for Pricing | View Details | ||
MTE1S0303MC | DC DC CONVERTER 3.3V 1W | 30 - Immediate | $6.17 | View Details | ||
MTE1S0305MC | DC DC CONVERTER 5V 1W | 138 - Immediate | $6.17 | View Details | ||
MTE1S0503MC | DC DC CONVERTER 3.3V 1W | 0 - Immediate | See Page for Pricing | View Details | ||
MTE1S0505MC | DC DC CONVERTER 5V 1W | 163 - Immediate | $6.17 | View Details | ||
MTE1S0506MC | DC DC CONVERTER 6V 1W | 323 - Immediate | $6.17 | View Details | ||
MTE1S0509MC | DC DC CONVERTER 9V 1W | 0 - Immediate | See Page for Pricing | View Details |